ES8218 - 1
ES8218 - 2
ES8218 - 3
Extended1/3
* Images are for reference only
ES8218
Attributes
Value
MFR.Part #
ES8218
JLCPCB Part #
C365744
Package
QFN-28-EP(4x4)
Description
1.8V~3.3V I2S QFN-28-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-28-EP(4x4)
ArchitectureSigma-Delta
Voltage - Supply1.8V~3.3V
FeaturesProgrammable gain、Power-down mode、Low noise front-end
Interface TypeI2S