
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | UTDFN-6(1.2x1) | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Voltage - Supply | 1.62V~5.5V | |
| Propagation Delay (tpd) | 18ns | |
| Bandwidth | 350MHz | |
| Charge Injection | 16pC | |
| Features | Bidirectional analog channel、ESD protection | |
| Turn-off time | 15ns | |
| Turn-on time | 22ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL54501IRUZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | UTDFN-6(1.2x1) | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Voltage - Supply | 1.62V~5.5V | |
| Propagation Delay (tpd) | 18ns | |
| Bandwidth | 350MHz | |
| Charge Injection | 16pC | |
| Features | Bidirectional analog channel、ESD protection | |
| Turn-off time | 15ns | |
| Turn-on time | 22ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL54501IRUZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL54501IRUZ-T datasheets or manufacturer documentation.
Datasheet: ISL54501IRUZ-T Datasheet (PDF)
The ISL54501IRUZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.