Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ES8323S
ES8323S - 1
ES8323S - 2
ES8323S - 3
Extended1/3
* Images are for reference only
ES8323S
Attributes
Value
Manufacturer
Everest-semi(Everest Semiconductor)
MFR.Part #
ES8323S
JLCPCB Part #
C365739
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.8V~3.3V 2 24 400kHz 96kHz Audio Analog-to-Digital Converter I2S QFN-28-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+85℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply1.8V~3.3V
Sampling Rate96kHz
FeaturesProgrammable gain
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ES8323S
ES8323S

* Images are for reference only

ES8323S

Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES8323S
JLCPCB Part #
C365739
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.8V~3.3V 2 24 400kHz 96kHz Audio Analog-to-Digital Converter I2S QFN-28-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES8323S

* Images are for reference only

ES8323S
Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES8323S
JLCPCB Part #
C365739
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.8V~3.3V 2 24 400kHz 96kHz Audio Analog-to-Digital Converter I2S QFN-28-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES8323S Specifications

ES8323S technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+85℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply1.8V~3.3V
Sampling Rate96kHz
FeaturesProgrammable gain
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES8323S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES8323S Documents

ES8323S datasheets or manufacturer documentation.

Datasheet: ES8323S Datasheet (PDF)

ES8323S Schematic Symbol & PCB Footprint

The ES8323S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.