Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ES8388
ES8388 - 1
ES8388 - 2
ES8388 - 3
Extended1/3
* Images are for reference only
ES8388
Attributes
Value
Manufacturer
Everest-semi(Everest Semiconductor)
MFR.Part #
ES8388
JLCPCB Part #
C365736
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.7V~3.6V 10MHz 2 24 96000Hz Audio Analog-to-Digital Converter、Audio Decoder SPI、I2C QFN-28-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+85℃
The Chip TypeAudio Analog-to-Digital Converter、Audio Decoder
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply1.7V~3.6V
Sampling Rate96000Hz
FeaturesProgrammable gain
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ES8388
ES8388

* Images are for reference only

ES8388

Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES8388
JLCPCB Part #
C365736
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.7V~3.6V 10MHz 2 24 96000Hz Audio Analog-to-Digital Converter、Audio Decoder SPI、I2C QFN-28-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES8388

* Images are for reference only

ES8388
Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES8388
JLCPCB Part #
C365736
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.7V~3.6V 10MHz 2 24 96000Hz Audio Analog-to-Digital Converter、Audio Decoder SPI、I2C QFN-28-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES8388 Specifications

ES8388 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-28-EP(4x4)
Operating Temperature-40℃~+85℃
The Chip TypeAudio Analog-to-Digital Converter、Audio Decoder
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply1.7V~3.6V
Sampling Rate96000Hz
FeaturesProgrammable gain
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES8388. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES8388 Documents

ES8388 datasheets or manufacturer documentation.

Datasheet: ES8388 Datasheet (PDF)

ES8388 Schematic Symbol & PCB Footprint

The ES8388 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.