
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Ron | 70Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~12V | |
| Bandwidth | 150MHz | |
| Propagation Delay (tpd) | 10ns | |
| Features | Bidirectional analog channel、Fault protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC4066ADT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Ron | 70Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~12V | |
| Bandwidth | 150MHz | |
| Propagation Delay (tpd) | 10ns | |
| Features | Bidirectional analog channel、Fault protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC4066ADT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC4066ADT datasheets or manufacturer documentation.
Datasheet: MC74HC4066ADT Datasheet (PDF)
The MC74HC4066ADT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.