


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 130pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.4V~4.3V | |
| Propagation Delay (tpd) | 40ns | |
| Bandwidth | 40MHz | |
| Charge Injection | 15pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 90ns | |
| Turn-on time | 120ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XS3A1T3157GMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 130pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.4V~4.3V | |
| Propagation Delay (tpd) | 40ns | |
| Bandwidth | 40MHz | |
| Charge Injection | 15pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 90ns | |
| Turn-on time | 120ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XS3A1T3157GMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XS3A1T3157GMX datasheets or manufacturer documentation.
Datasheet: XS3A1T3157GMX Datasheet (PDF)
The XS3A1T3157GMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.