
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-14 | |
| Ron | 50Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 0V~70V | |
| Features | Glitch-free switching | |
| Turn-off time | 130ns | |
| Turn-on time | 150ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG301ACK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-14 | |
| Ron | 50Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 0V~70V | |
| Features | Glitch-free switching | |
| Turn-off time | 130ns | |
| Turn-on time | 150ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG301ACK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG301ACK datasheets or manufacturer documentation.
Datasheet: DG301ACK Datasheet (PDF)
The DG301ACK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.