
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SBDIP-14 | |
| Ron | 150Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 14pF | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -20V~10V、-15V~15V、-12V~12V | |
| Features | Bidirectional analog channel、Fault protection | |
| Turn-off time | 130ns | |
| Turn-on time | 250ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JM38510/11106BCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SBDIP-14 | |
| Ron | 150Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 14pF | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -20V~10V、-15V~15V、-12V~12V | |
| Features | Bidirectional analog channel、Fault protection | |
| Turn-off time | 130ns | |
| Turn-on time | 250ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JM38510/11106BCA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JM38510/11106BCA datasheets or manufacturer documentation.
Datasheet: JM38510/11106BCA Datasheet (PDF)
The JM38510/11106BCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.