
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -4.8V~-4.2V | |
| Switch Circuit | 4:1 | |
| Propagation Delay (tpd) | 1.9ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100155J-MIL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -4.8V~-4.2V | |
| Switch Circuit | 4:1 | |
| Propagation Delay (tpd) | 1.9ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100155J-MIL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100155J-MIL datasheets or manufacturer documentation.
Datasheet: 100155J-MIL Datasheet (PDF)
The 100155J-MIL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.