ISL84544IP
Extended
* Images are for reference only
ISL84544IP
Attributes
Value
Manufacturer
MFR.Part #
ISL84544IP
JLCPCB Part #
C3657138
Package
PDIP-8
Description
-40℃~+85℃ 1 2.7V~12V 20pF 25ns 30Ω 35ns 5pC Glitch-free switching PDIP-8 Analog Switches, Multiplexers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerRENESAS
PackagePDIP-8
Ron30Ω
Operating Temperature-40℃~+85℃
Con20pF
Number of Channels1
Voltage - Supply2.7V~12V
Charge Injection5pC
FeaturesGlitch-free switching
Turn-off time25ns
Turn-on time35ns