
- Manufacturer
- MFR.Part #
- DG417LDJ+
- JLCPCB Part #
- C3657117
- Package
- PDIP-8
- Description
- -20V~-4.5V、4.5V~20V、9V~36V -40℃~+85℃ 1 175ns 185ns 1:1 30pF 35Ω PDIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Ron | 35Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、9V~36V | |
| Features | Bidirectional analog channel | |
| Turn-off time | 185ns | |
| Turn-on time | 175ns |

* Images are for reference only
DG417LDJ+
Extended- Manufacturer
- MFR.Part #
- DG417LDJ+
- JLCPCB Part #
- C3657117
- Package
- PDIP-8
- Description
- -20V~-4.5V、4.5V~20V、9V~36V -40℃~+85℃ 1 175ns 185ns 1:1 30pF 35Ω PDIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DG417LDJ+
- JLCPCB Part #
- C3657117
- Package
- PDIP-8
- Description
- -20V~-4.5V、4.5V~20V、9V~36V -40℃~+85℃ 1 175ns 185ns 1:1 30pF 35Ω PDIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG417LDJ+ Specifications
DG417LDJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Ron | 35Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、9V~36V | |
| Features | Bidirectional analog channel | |
| Turn-off time | 185ns | |
| Turn-on time | 175ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG417LDJ+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG417LDJ+ Documents
DG417LDJ+ datasheets or manufacturer documentation.
Datasheet: DG417LDJ+ Datasheet (PDF)
DG417LDJ+ Schematic Symbol & PCB Footprint
The DG417LDJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.