
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Ron | 65Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -6V~-2V、2V~12V | |
| Bandwidth | 400MHz | |
| Charge Injection | 5pC | |
| Features | Glitch-free switching | |
| Turn-on time | 45ns | |
| Turn-off time | 15ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL84523IVZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Ron | 65Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -6V~-2V、2V~12V | |
| Bandwidth | 400MHz | |
| Charge Injection | 5pC | |
| Features | Glitch-free switching | |
| Turn-on time | 45ns | |
| Turn-off time | 15ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL84523IVZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL84523IVZ datasheets or manufacturer documentation.
Datasheet: ISL84523IVZ Datasheet (PDF)
The ISL84523IVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.