
- Manufacturer
- MFR.Part #
- ISL43L120IR
- JLCPCB Part #
- C3657093
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 13ns 13ns 160mΩ 175MHz TDFN-8(3x3) Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TDFN-8(3x3) | |
| Ron | 160mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Bandwidth | 175MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 13ns | |
| Turn-on time | 13ns |

* Images are for reference only
ISL43L120IR
Extended- Manufacturer
- MFR.Part #
- ISL43L120IR
- JLCPCB Part #
- C3657093
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 13ns 13ns 160mΩ 175MHz TDFN-8(3x3) Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL43L120IR
- JLCPCB Part #
- C3657093
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 13ns 13ns 160mΩ 175MHz TDFN-8(3x3) Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL43L120IR Specifications
ISL43L120IR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TDFN-8(3x3) | |
| Ron | 160mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Bandwidth | 175MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 13ns | |
| Turn-on time | 13ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL43L120IR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL43L120IR Documents
ISL43L120IR datasheets or manufacturer documentation.
Datasheet: ISL43L120IR Datasheet (PDF)
ISL43L120IR Schematic Symbol & PCB Footprint
The ISL43L120IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.