
- Manufacturer
- MFR.Part #
- ISL43143IV
- JLCPCB Part #
- C3656988
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -6V~-2V、2V~12V 25Ω 4 40ns 52ns TSSOP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Ron | 25Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 34pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -6V~-2V、2V~12V | |
| Charge Injection | 14pC | |
| Features | ESD protection | |
| Turn-on time | 52ns | |
| Turn-off time | 40ns |

* Images are for reference only
ISL43143IV
Extended- Manufacturer
- MFR.Part #
- ISL43143IV
- JLCPCB Part #
- C3656988
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -6V~-2V、2V~12V 25Ω 4 40ns 52ns TSSOP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL43143IV
- JLCPCB Part #
- C3656988
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -6V~-2V、2V~12V 25Ω 4 40ns 52ns TSSOP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL43143IV Specifications
ISL43143IV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Ron | 25Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 34pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -6V~-2V、2V~12V | |
| Charge Injection | 14pC | |
| Features | ESD protection | |
| Turn-on time | 52ns | |
| Turn-off time | 40ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL43143IV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL43143IV Documents
ISL43143IV datasheets or manufacturer documentation.
Datasheet: ISL43143IV Datasheet (PDF)
ISL43143IV Schematic Symbol & PCB Footprint
The ISL43143IV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.