
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | PLCC-20(9x9) | |
| Ron | 120Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 30pF | |
| Voltage - Supply | -10V~10V | |
| Charge Injection | 55pC | |
| Features | Fault protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7592DIKP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | PLCC-20(9x9) | |
| Ron | 120Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 30pF | |
| Voltage - Supply | -10V~10V | |
| Charge Injection | 55pC | |
| Features | Fault protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7592DIKP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7592DIKP datasheets or manufacturer documentation.
Datasheet: AD7592DIKP Datasheet (PDF)
The AD7592DIKP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.