
- Manufacturer
- MFR.Part #
- ADG796ABCPZ-500RL7
- JLCPCB Part #
- C3656910
- Package
- LFCSP-24-VQ(4x4)
- Description
- -40℃~+85℃ 177ns 186ns 2.2Ω 2.7V~5.5V 2:1 325MHz 6 LFCSP-24-VQ(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24-VQ(4x4) | |
| Ron | 2.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 6 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 325MHz | |
| Features | Bidirectional analog channel、Control interface integration | |
| Turn-off time | 177ns | |
| Turn-on time | 186ns |

* Images are for reference only
ADG796ABCPZ-500RL7
Extended- Manufacturer
- MFR.Part #
- ADG796ABCPZ-500RL7
- JLCPCB Part #
- C3656910
- Package
- LFCSP-24-VQ(4x4)
- Description
- -40℃~+85℃ 177ns 186ns 2.2Ω 2.7V~5.5V 2:1 325MHz 6 LFCSP-24-VQ(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADG796ABCPZ-500RL7
- JLCPCB Part #
- C3656910
- Package
- LFCSP-24-VQ(4x4)
- Description
- -40℃~+85℃ 177ns 186ns 2.2Ω 2.7V~5.5V 2:1 325MHz 6 LFCSP-24-VQ(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG796ABCPZ-500RL7 Specifications
ADG796ABCPZ-500RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24-VQ(4x4) | |
| Ron | 2.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 6 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 325MHz | |
| Features | Bidirectional analog channel、Control interface integration | |
| Turn-off time | 177ns | |
| Turn-on time | 186ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG796ABCPZ-500RL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG796ABCPZ-500RL7 Documents
ADG796ABCPZ-500RL7 datasheets or manufacturer documentation.
Datasheet: ADG796ABCPZ-500RL7 Datasheet (PDF)
ADG796ABCPZ-500RL7 Schematic Symbol & PCB Footprint
The ADG796ABCPZ-500RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.