
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TQFN-16(3x3) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 232pF | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 16ns | |
| Turn-off time | 13ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL84782IR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TQFN-16(3x3) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 232pF | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 16ns | |
| Turn-off time | 13ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL84782IR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL84782IR datasheets or manufacturer documentation.
Datasheet: ISL84782IR Datasheet (PDF)
The ISL84782IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.