450BXW100MEFR18X30 - 1
450BXW100MEFR18X30 - 2
450BXW100MEFR18X30 - 3
Extended1/3
* Images are for reference only
450BXW100MEFR18X30
Attributes
Value
Manufacturer
MFR.Part #
450BXW100MEFR18X30
JLCPCB Part #
C365684
Package
Plugin,D18xL30mm
Description
-40℃~+105℃ 100uF 12000hrs@105℃ 18mm 30mm 450V 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D18xL30mm
Operating Temperature-40℃~+105℃
Lifetime12000hrs@105℃
Pin Spacing7.5mm
Voltage Rating450V
Height - Seated (Max)30mm
Tolerance±20%
Polarity typePolarized
Capacitance100uF
Diameter18mm