Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD2700SD
AD2700SD
Extended
* Images are for reference only
AD2700SD
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD2700SD
JLCPCB Part #
C3656807
Package
BBDIP-14-H
Description
-55℃~+125℃ 10V 10mA 13V~18V 14mA 3ppm/℃ 50uVp-p Fixed Series ±0.05% BBDIP-14-H Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageBBDIP-14-H
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz50uVp-p
Voltage - Supply13V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current14mA
Temperature Coefficient3ppm/℃
Output Voltage10V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD2700SD
AD2700SD

* Images are for reference only

AD2700SD

Extended
Manufacturer

Analog Devices

MFR.Part #
AD2700SD
JLCPCB Part #
C3656807
Package
BBDIP-14-H
Description
-55℃~+125℃ 10V 10mA 13V~18V 14mA 3ppm/℃ 50uVp-p Fixed Series ±0.05% BBDIP-14-H Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD2700SD

* Images are for reference only

AD2700SD
Extended
Manufacturer

Analog Devices

MFR.Part #
AD2700SD
JLCPCB Part #
C3656807
Package
BBDIP-14-H
Description
-55℃~+125℃ 10V 10mA 13V~18V 14mA 3ppm/℃ 50uVp-p Fixed Series ±0.05% BBDIP-14-H Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD2700SD Specifications

AD2700SD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageBBDIP-14-H
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz50uVp-p
Voltage - Supply13V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current14mA
Temperature Coefficient3ppm/℃
Output Voltage10V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2700SD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD2700SD Documents

AD2700SD datasheets or manufacturer documentation.

Datasheet: AD2700SD Datasheet (PDF)

AD2700SD Schematic Symbol & PCB Footprint

The AD2700SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.