Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD2702UDB
AD2702UDB
Extended
* Images are for reference only
AD2702UDB
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD2702UDB
JLCPCB Part #
C3656788
Package
BBDIP-14-H
Description
-55℃~+125℃ 10V 10mA 13V~18V 17mA 3ppm/℃ 50uVp-p Fixed Multi-channel reference output Series BBDIP-14-H Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageBBDIP-14-H
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz50uVp-p
Voltage - Supply13V~18V
Output TypeFixed
Output Current10mA
Quiescent Current17mA
FeaturesMulti-channel reference output
Temperature Coefficient3ppm/℃
Output Voltage10V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD2702UDB
AD2702UDB

* Images are for reference only

AD2702UDB

Extended
Manufacturer

Analog Devices

MFR.Part #
AD2702UDB
JLCPCB Part #
C3656788
Package
BBDIP-14-H
Description
-55℃~+125℃ 10V 10mA 13V~18V 17mA 3ppm/℃ 50uVp-p Fixed Multi-channel reference output Series BBDIP-14-H Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD2702UDB

* Images are for reference only

AD2702UDB
Extended
Manufacturer

Analog Devices

MFR.Part #
AD2702UDB
JLCPCB Part #
C3656788
Package
BBDIP-14-H
Description
-55℃~+125℃ 10V 10mA 13V~18V 17mA 3ppm/℃ 50uVp-p Fixed Multi-channel reference output Series BBDIP-14-H Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD2702UDB Specifications

AD2702UDB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageBBDIP-14-H
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz50uVp-p
Voltage - Supply13V~18V
Output TypeFixed
Output Current10mA
Quiescent Current17mA
FeaturesMulti-channel reference output
Temperature Coefficient3ppm/℃
Output Voltage10V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2702UDB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD2702UDB Documents

AD2702UDB datasheets or manufacturer documentation.

Datasheet: AD2702UDB Datasheet (PDF)

AD2702UDB Schematic Symbol & PCB Footprint

The AD2702UDB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.