
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 | |
| Ron | 3Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Bandwidth | 745MHz | |
| Features | Power-off isolation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA203MTCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 | |
| Ron | 3Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Bandwidth | 745MHz | |
| Features | Power-off isolation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA203MTCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA203MTCX datasheets or manufacturer documentation.
Datasheet: FSA203MTCX Datasheet (PDF)
The FSA203MTCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.