
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Microchip Tech | |
| Package | FCBGA-888(25x25) | |
| Operating Temperature | 0℃~+105℃ | |
| Applications | Network | |
| Voltage - Supply | 850mV~950mV、1.7V~1.9V | |
| Features | Control interface integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSC7549-V/5CC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Microchip Tech | |
| Package | FCBGA-888(25x25) | |
| Operating Temperature | 0℃~+105℃ | |
| Applications | Network | |
| Voltage - Supply | 850mV~950mV、1.7V~1.9V | |
| Features | Control interface integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSC7549-V/5CC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSC7549-V/5CC datasheets or manufacturer documentation.
Datasheet: VSC7549-V/5CC Datasheet (PDF)
The VSC7549-V/5CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.