
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Ron | 2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 70pF | |
| -3dB Bandwidth | 120MHz | |
| Number of Channels | 2 | |
| Applications | Audio | |
| Voltage - Supply | 2.7V~5V | |
| Switch Circuit | DP3T | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation | |
| Turn-off time | 45ns | |
| Turn-on time | 60ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA2380MTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Ron | 2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 70pF | |
| -3dB Bandwidth | 120MHz | |
| Number of Channels | 2 | |
| Applications | Audio | |
| Voltage - Supply | 2.7V~5V | |
| Switch Circuit | DP3T | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation | |
| Turn-off time | 45ns | |
| Turn-on time | 60ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA2380MTC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FSA2380MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.