


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-36(2.45x2.45) | |
| Ron | 9Ω、10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| -3dB Bandwidth | 6GHz | |
| Number of Channels | 10 | |
| Applications | Telecom、Network | |
| Voltage - Supply | 1.5V~5.5V | |
| Switch Circuit | SPDT | |
| Propagation Delay (tpd) | 40ps | |
| Features | Bidirectional analog channel、Power-off isolation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMUX646ZECR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-36(2.45x2.45) | |
| Ron | 9Ω、10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| -3dB Bandwidth | 6GHz | |
| Number of Channels | 10 | |
| Applications | Telecom、Network | |
| Voltage - Supply | 1.5V~5.5V | |
| Switch Circuit | SPDT | |
| Propagation Delay (tpd) | 40ps | |
| Features | Bidirectional analog channel、Power-off isolation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMUX646ZECR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMUX646ZECR datasheets or manufacturer documentation.
Datasheet: TMUX646ZECR Datasheet (PDF)
The TMUX646ZECR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.