
- Manufacturer
- MFR.Part #
- HI4P0222-5
- JLCPCB Part #
- C3656491
- Package
- PLCC-20(9x9)
- Description
- 0℃~+75℃ 100ns 15V、36V 1:1 2 35Ω PLCC-20(9x9) Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Ron | 35Ω | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 15V、36V | |
| Turn-on time | 100ns |

* Images are for reference only
HI4P0222-5
Extended- Manufacturer
- MFR.Part #
- HI4P0222-5
- JLCPCB Part #
- C3656491
- Package
- PLCC-20(9x9)
- Description
- 0℃~+75℃ 100ns 15V、36V 1:1 2 35Ω PLCC-20(9x9) Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HI4P0222-5
- JLCPCB Part #
- C3656491
- Package
- PLCC-20(9x9)
- Description
- 0℃~+75℃ 100ns 15V、36V 1:1 2 35Ω PLCC-20(9x9) Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI4P0222-5 Specifications
HI4P0222-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Ron | 35Ω | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 15V、36V | |
| Turn-on time | 100ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI4P0222-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI4P0222-5 Documents
HI4P0222-5 datasheets or manufacturer documentation.
Datasheet: HI4P0222-5 Datasheet (PDF)
HI4P0222-5 Schematic Symbol & PCB Footprint
The HI4P0222-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.