
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 240mA | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1.5mA | |
| Fall Time | 30ns | |
| Rise Time | 35ns | |
| Voltage - Supply | 7V~15V | |
| Features | Enable shutdown、Dead-time control | |
| Current - Output Low(IOL) | 450mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIP4083APZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 240mA | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1.5mA | |
| Fall Time | 30ns | |
| Rise Time | 35ns | |
| Voltage - Supply | 7V~15V | |
| Features | Enable shutdown、Dead-time control | |
| Current - Output Low(IOL) | 450mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4083APZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIP4083APZ datasheets or manufacturer documentation.
Datasheet: HIP4083APZ Datasheet (PDF)
The HIP4083APZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.