


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~26V | |
| Output Current | 5.5A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 24uA | |
| RDS(on) | 140mΩ | |
| Peak Current | 5.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6536DU-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~26V | |
| Output Current | 5.5A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 24uA | |
| RDS(on) | 140mΩ | |
| Peak Current | 5.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6536DU-LF-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6536DU-LF-Z datasheets or manufacturer documentation.
Datasheet: MP6536DU-LF-Z Datasheet (PDF)
The MP6536DU-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.