Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIR3242STRXUMA1
AUIR3242STRXUMA1
Extended
* Images are for reference only
AUIR3242STRXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AUIR3242STRXUMA1
JLCPCB Part #
C3655720
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 350mA 350mA 3V~36V 6us 6us High Side MOSFET DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+150℃@(Tj)
Rise Time6us
Driven ConfigurationHigh Side
Voltage - Supply3V~36V
Current - Output High(IOH)350mA
Number of Drivers1
Load TypeMOSFET
Fall Time6us
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIR3242STRXUMA1
AUIR3242STRXUMA1

* Images are for reference only

AUIR3242STRXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIR3242STRXUMA1
JLCPCB Part #
C3655720
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 350mA 350mA 3V~36V 6us 6us High Side MOSFET DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIR3242STRXUMA1

* Images are for reference only

AUIR3242STRXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIR3242STRXUMA1
JLCPCB Part #
C3655720
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 350mA 350mA 3V~36V 6us 6us High Side MOSFET DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIR3242STRXUMA1 Specifications

AUIR3242STRXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+150℃@(Tj)
Rise Time6us
Driven ConfigurationHigh Side
Voltage - Supply3V~36V
Current - Output High(IOH)350mA
Number of Drivers1
Load TypeMOSFET
Fall Time6us
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIR3242STRXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AUIR3242STRXUMA1 Documents

AUIR3242STRXUMA1 datasheets or manufacturer documentation.

AUIR3242STRXUMA1 Schematic Symbol & PCB Footprint

The AUIR3242STRXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.