Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STDRIVEG600TR
STDRIVEG600TR - 1
STDRIVEG600TR - 2
STDRIVEG600TR - 3
Extended1/3
* Images are for reference only
STDRIVEG600TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STDRIVEG600TR
JLCPCB Part #
C3655710
Package
SO-16
Description
-40℃~+125℃ 1.1V~1.45V 2V~2.5V 30ns 30ns 4.75V~20V 45ns 45ns 6A 6A 900uA Half-Bridge MOSFET Overtemperature protection (OTP) SO-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL45ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)6A
Load TypeMOSFET
Input Logic Level - Low1.1V~1.45V
Quiescent Current(Iq)900uA
Fall Time30ns
Rise Time30ns
Input Logic Level - High2V~2.5V
Voltage - Supply4.75V~20V
FeaturesOvertemperature protection (OTP)
Propagation Delay tpLH45ns
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STDRIVEG600TR
STDRIVEG600TR

* Images are for reference only

STDRIVEG600TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STDRIVEG600TR
JLCPCB Part #
C3655710
Package
SO-16
Description
-40℃~+125℃ 1.1V~1.45V 2V~2.5V 30ns 30ns 4.75V~20V 45ns 45ns 6A 6A 900uA Half-Bridge MOSFET Overtemperature protection (OTP) SO-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STDRIVEG600TR

* Images are for reference only

STDRIVEG600TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STDRIVEG600TR
JLCPCB Part #
C3655710
Package
SO-16
Description
-40℃~+125℃ 1.1V~1.45V 2V~2.5V 30ns 30ns 4.75V~20V 45ns 45ns 6A 6A 900uA Half-Bridge MOSFET Overtemperature protection (OTP) SO-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STDRIVEG600TR Specifications

STDRIVEG600TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL45ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)6A
Load TypeMOSFET
Input Logic Level - Low1.1V~1.45V
Quiescent Current(Iq)900uA
Fall Time30ns
Rise Time30ns
Input Logic Level - High2V~2.5V
Voltage - Supply4.75V~20V
FeaturesOvertemperature protection (OTP)
Propagation Delay tpLH45ns
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STDRIVEG600TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STDRIVEG600TR Documents

STDRIVEG600TR datasheets or manufacturer documentation.

Datasheet: STDRIVEG600TR Datasheet (PDF)

STDRIVEG600TR Schematic Symbol & PCB Footprint

The STDRIVEG600TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.