Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP6602BCB
HIP6602BCB
Extended
* Images are for reference only
HIP6602BCB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP6602BCB
JLCPCB Part #
C3655677
Package
SOIC-14
Description
0℃~+85℃ 20ns 20ns 4 580mA 5V~12V 730mA Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode Full Bridge MOSFET SOIC-14 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-14
Operating Temperature0℃~+85℃
Driven ConfigurationFull Bridge
Current - Output High(IOH)580mA
Number of Drivers4
Load TypeMOSFET
Fall Time20ns
Rise Time20ns
Voltage - Supply5V~12V
FeaturesEnable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)730mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP6602BCB
HIP6602BCB

* Images are for reference only

HIP6602BCB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP6602BCB
JLCPCB Part #
C3655677
Package
SOIC-14
Description
0℃~+85℃ 20ns 20ns 4 580mA 5V~12V 730mA Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode Full Bridge MOSFET SOIC-14 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6602BCB

* Images are for reference only

HIP6602BCB
Extended
Manufacturer

RENESAS

MFR.Part #
HIP6602BCB
JLCPCB Part #
C3655677
Package
SOIC-14
Description
0℃~+85℃ 20ns 20ns 4 580mA 5V~12V 730mA Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode Full Bridge MOSFET SOIC-14 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6602BCB Specifications

HIP6602BCB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-14
Operating Temperature0℃~+85℃
Driven ConfigurationFull Bridge
Current - Output High(IOH)580mA
Number of Drivers4
Load TypeMOSFET
Fall Time20ns
Rise Time20ns
Voltage - Supply5V~12V
FeaturesEnable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)730mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP6602BCB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP6602BCB Documents

HIP6602BCB datasheets or manufacturer documentation.

Datasheet: HIP6602BCB Datasheet (PDF)

HIP6602BCB Schematic Symbol & PCB Footprint

The HIP6602BCB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.