Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCR2401DPR
IVCR2401DPR
Extended
* Images are for reference only
IVCR2401DPR
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IVCR2401DPR
JLCPCB Part #
C3655655
Package
SOIC-8-EP
Description
-40℃~+125℃ 1.1V~1.7V 1.6V~2.1V 2 4A 4A 6ns 6ns 750uA 8V~20V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.1V~1.7V
Quiescent Current(Iq)750uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High1.6V~2.1V
Voltage - Supply8V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCR2401DPR
IVCR2401DPR

* Images are for reference only

IVCR2401DPR

Extended
Manufacturer

InventChip

MFR.Part #
IVCR2401DPR
JLCPCB Part #
C3655655
Package
SOIC-8-EP
Description
-40℃~+125℃ 1.1V~1.7V 1.6V~2.1V 2 4A 4A 6ns 6ns 750uA 8V~20V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCR2401DPR

* Images are for reference only

IVCR2401DPR
Extended
Manufacturer

InventChip

MFR.Part #
IVCR2401DPR
JLCPCB Part #
C3655655
Package
SOIC-8-EP
Description
-40℃~+125℃ 1.1V~1.7V 1.6V~2.1V 2 4A 4A 6ns 6ns 750uA 8V~20V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCR2401DPR Specifications

IVCR2401DPR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.1V~1.7V
Quiescent Current(Iq)750uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High1.6V~2.1V
Voltage - Supply8V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IVCR2401DPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IVCR2401DPR Documents

IVCR2401DPR datasheets or manufacturer documentation.

Datasheet: IVCR2401DPR Datasheet (PDF)

IVCR2401DPR Schematic Symbol & PCB Footprint

The IVCR2401DPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.