Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL83202IPZ
ISL83202IPZ
Extended
* Images are for reference only
ISL83202IPZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL83202IPZ
JLCPCB Part #
C3655625
Package
PDIP-16
Description
-55℃~+150℃ 1A 1A 2.3mA 4 8.5V~15V 9ns 9ns Half-Bridge MOSFET Under Voltage Protection、Short Circuit Protection PDIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-16
Operating Temperature-55℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)2.3mA
Fall Time9ns
Rise Time9ns
Voltage - Supply8.5V~15V
FeaturesUnder Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL83202IPZ
ISL83202IPZ

* Images are for reference only

ISL83202IPZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL83202IPZ
JLCPCB Part #
C3655625
Package
PDIP-16
Description
-55℃~+150℃ 1A 1A 2.3mA 4 8.5V~15V 9ns 9ns Half-Bridge MOSFET Under Voltage Protection、Short Circuit Protection PDIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL83202IPZ

* Images are for reference only

ISL83202IPZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL83202IPZ
JLCPCB Part #
C3655625
Package
PDIP-16
Description
-55℃~+150℃ 1A 1A 2.3mA 4 8.5V~15V 9ns 9ns Half-Bridge MOSFET Under Voltage Protection、Short Circuit Protection PDIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL83202IPZ Specifications

ISL83202IPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-16
Operating Temperature-55℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)2.3mA
Fall Time9ns
Rise Time9ns
Voltage - Supply8.5V~15V
FeaturesUnder Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL83202IPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL83202IPZ Schematic Symbol & PCB Footprint

The ISL83202IPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.