


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 2.7A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1V | |
| Quiescent Current(Iq) | 20uA | |
| Fall Time | 46ns | |
| Rise Time | 105ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~15V | |
| Features | Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 2.7A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A89500GEJTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 2.7A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1V | |
| Quiescent Current(Iq) | 20uA | |
| Fall Time | 46ns | |
| Rise Time | 105ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~15V | |
| Features | Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 2.7A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A89500GEJTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A89500GEJTR-T datasheets or manufacturer documentation.
Datasheet: A89500GEJTR-T Datasheet (PDF)
The A89500GEJTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.