
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 10ns | |
| Driven Configuration | Full-Bridge | |
| Voltage - Supply | 9.5V~15V | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Fall Time | 10ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIP4081AIBT-HC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 10ns | |
| Driven Configuration | Full-Bridge | |
| Voltage - Supply | 9.5V~15V | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Fall Time | 10ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4081AIBT-HC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIP4081AIBT-HC datasheets or manufacturer documentation.
Datasheet: HIP4081AIBT-HC Datasheet (PDF)
The HIP4081AIBT-HC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.