Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ADP3416JR
ADP3416JR
Extended
* Images are for reference only
ADP3416JR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP3416JR
JLCPCB Part #
C3655542
Package
SOIC-8
Description
0℃~+70℃ 2 20ns 25ns 2mA 4.15V~7.5V Low Side、High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side、High Side
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)2mA
Fall Time20ns
Rise Time25ns
Voltage - Supply4.15V~7.5V
Features-、Enable shutdown、Interleaved conduction protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ADP3416JR
ADP3416JR

* Images are for reference only

ADP3416JR

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3416JR
JLCPCB Part #
C3655542
Package
SOIC-8
Description
0℃~+70℃ 2 20ns 25ns 2mA 4.15V~7.5V Low Side、High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3416JR

* Images are for reference only

ADP3416JR
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3416JR
JLCPCB Part #
C3655542
Package
SOIC-8
Description
0℃~+70℃ 2 20ns 25ns 2mA 4.15V~7.5V Low Side、High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3416JR Specifications

ADP3416JR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side、High Side
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)2mA
Fall Time20ns
Rise Time25ns
Voltage - Supply4.15V~7.5V
Features-、Enable shutdown、Interleaved conduction protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3416JR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP3416JR Documents

ADP3416JR datasheets or manufacturer documentation.

Datasheet: ADP3416JR Datasheet (PDF)

ADP3416JR Schematic Symbol & PCB Footprint

The ADP3416JR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.