Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2710T
UC2710T
Extended
* Images are for reference only
UC2710T
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2710T
JLCPCB Part #
C3655535
Package
TO-220-5
Description
-40℃~+85℃ 1 4.7V~18V 6A 6A 85ns 8ns MOSFET Under Voltage Protection、Overtemperature protection (OTP) TO-220-5 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageTO-220-5
Operating Temperature-40℃~+85℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Fall Time8ns
Rise Time85ns
Voltage - Supply4.7V~18V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2710T
UC2710T

* Images are for reference only

UC2710T

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2710T
JLCPCB Part #
C3655535
Package
TO-220-5
Description
-40℃~+85℃ 1 4.7V~18V 6A 6A 85ns 8ns MOSFET Under Voltage Protection、Overtemperature protection (OTP) TO-220-5 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2710T

* Images are for reference only

UC2710T
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2710T
JLCPCB Part #
C3655535
Package
TO-220-5
Description
-40℃~+85℃ 1 4.7V~18V 6A 6A 85ns 8ns MOSFET Under Voltage Protection、Overtemperature protection (OTP) TO-220-5 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2710T Specifications

UC2710T technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageTO-220-5
Operating Temperature-40℃~+85℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Fall Time8ns
Rise Time85ns
Voltage - Supply4.7V~18V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2710T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2710T Documents

UC2710T datasheets or manufacturer documentation.

Datasheet: UC2710T Datasheet (PDF)

UC2710T Schematic Symbol & PCB Footprint

The UC2710T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.