
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~+60℃ | |
| Driven Configuration | Full-Bridge | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~800mV | |
| Voltage - Supply | 4V~13.2V | |
| Features | -、- | |
| Current - Output Low(IOL) | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPD16808GS-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~+60℃ | |
| Driven Configuration | Full-Bridge | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~800mV | |
| Voltage - Supply | 4V~13.2V | |
| Features | -、- | |
| Current - Output Low(IOL) | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPD16808GS-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPD16808GS-A datasheets or manufacturer documentation.
Datasheet: UPD16808GS-A Datasheet (PDF)
The UPD16808GS-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.