Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6700IRZ
ISL6700IRZ
Extended
* Images are for reference only
ISL6700IRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6700IRZ
JLCPCB Part #
C3655510
Package
QFN-12(4x4)
Description
-40℃~+125℃ 1.3A 1.4A 1.6V 1.7V 1.9mA 2 5ns 5ns 9V~15V Half-Bridge Interleaved conduction protection、Dead-time control MOSFET QFN-12(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageQFN-12(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.6V
Quiescent Current(Iq)1.9mA
Fall Time5ns
Rise Time5ns
Input Logic Level - High1.7V
Voltage - Supply9V~15V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6700IRZ
ISL6700IRZ

* Images are for reference only

ISL6700IRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6700IRZ
JLCPCB Part #
C3655510
Package
QFN-12(4x4)
Description
-40℃~+125℃ 1.3A 1.4A 1.6V 1.7V 1.9mA 2 5ns 5ns 9V~15V Half-Bridge Interleaved conduction protection、Dead-time control MOSFET QFN-12(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6700IRZ

* Images are for reference only

ISL6700IRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6700IRZ
JLCPCB Part #
C3655510
Package
QFN-12(4x4)
Description
-40℃~+125℃ 1.3A 1.4A 1.6V 1.7V 1.9mA 2 5ns 5ns 9V~15V Half-Bridge Interleaved conduction protection、Dead-time control MOSFET QFN-12(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6700IRZ Specifications

ISL6700IRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageQFN-12(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.6V
Quiescent Current(Iq)1.9mA
Fall Time5ns
Rise Time5ns
Input Logic Level - High1.7V
Voltage - Supply9V~15V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6700IRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6700IRZ Documents

ISL6700IRZ datasheets or manufacturer documentation.

Datasheet: ISL6700IRZ Datasheet (PDF)

ISL6700IRZ Schematic Symbol & PCB Footprint

The ISL6700IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.