Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81085MTTXG
NCP81085MTTXG - 1
NCP81085MTTXG - 2
NCP81085MTTXG - 3
Extended1/3
* Images are for reference only
NCP81085MTTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81085MTTXG
JLCPCB Part #
C3655494
Package
WDFN-9(4x5)
Description
-40℃~+140℃ 2 4A 4A 7ns 8.5V~20V 850uA 8ns Low Side、High Side MOSFET Under Voltage Protection WDFN-9(4x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageWDFN-9(4x5)
Operating Temperature-40℃~+140℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.6V
Quiescent Current(Iq)850uA
Fall Time7ns
Rise Time8ns
Input Logic Level - High2.4V
Voltage - Supply8.5V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81085MTTXG
NCP81085MTTXG

* Images are for reference only

NCP81085MTTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81085MTTXG
JLCPCB Part #
C3655494
Package
WDFN-9(4x5)
Description
-40℃~+140℃ 2 4A 4A 7ns 8.5V~20V 850uA 8ns Low Side、High Side MOSFET Under Voltage Protection WDFN-9(4x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81085MTTXG

* Images are for reference only

NCP81085MTTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81085MTTXG
JLCPCB Part #
C3655494
Package
WDFN-9(4x5)
Description
-40℃~+140℃ 2 4A 4A 7ns 8.5V~20V 850uA 8ns Low Side、High Side MOSFET Under Voltage Protection WDFN-9(4x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81085MTTXG Specifications

NCP81085MTTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageWDFN-9(4x5)
Operating Temperature-40℃~+140℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.6V
Quiescent Current(Iq)850uA
Fall Time7ns
Rise Time8ns
Input Logic Level - High2.4V
Voltage - Supply8.5V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81085MTTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81085MTTXG Documents

NCP81085MTTXG datasheets or manufacturer documentation.

Datasheet: NCP81085MTTXG Datasheet (PDF)

NCP81085MTTXG Schematic Symbol & PCB Footprint

The NCP81085MTTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.