Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MC33285D
MC33285D
Extended
* Images are for reference only
MC33285D
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC33285D
JLCPCB Part #
C3655446
Package
SOIC-8
Description
-40℃~+125℃ 2 7V~40V High Side Switch Overvoltage Protection、Output discharge function、Integrated charge pump、Overcurrent Protection、Short-Circuit Protection、Load dump protection SOIC-8 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerMOTOROLA
PackageSOIC-8
TypeHigh Side Switch
Number of Channels2
Voltage - Supply7V~40V
Operating Temperature --40℃~+125℃
FeaturesOvervoltage Protection、Output discharge function、Integrated charge pump、Overcurrent Protection、Short-Circuit Protection、Load dump protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MC33285D
MC33285D

* Images are for reference only

MC33285D

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC33285D
JLCPCB Part #
C3655446
Package
SOIC-8
Description
-40℃~+125℃ 2 7V~40V High Side Switch Overvoltage Protection、Output discharge function、Integrated charge pump、Overcurrent Protection、Short-Circuit Protection、Load dump protection SOIC-8 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33285D

* Images are for reference only

MC33285D
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC33285D
JLCPCB Part #
C3655446
Package
SOIC-8
Description
-40℃~+125℃ 2 7V~40V High Side Switch Overvoltage Protection、Output discharge function、Integrated charge pump、Overcurrent Protection、Short-Circuit Protection、Load dump protection SOIC-8 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33285D Specifications

MC33285D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerMOTOROLA
PackageSOIC-8
TypeHigh Side Switch
Number of Channels2
Voltage - Supply7V~40V
Operating Temperature --40℃~+125℃
FeaturesOvervoltage Protection、Output discharge function、Integrated charge pump、Overcurrent Protection、Short-Circuit Protection、Load dump protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33285D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33285D Documents

MC33285D datasheets or manufacturer documentation.

Datasheet: MC33285D Datasheet (PDF)

MC33285D Schematic Symbol & PCB Footprint

The MC33285D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.