Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6700IR
ISL6700IR
Extended
* Images are for reference only
ISL6700IR
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6700IR
JLCPCB Part #
C3655426
Package
QFN-12(4x4)
Description
-40℃~+125℃ 1.3A 1.4A 1.6V 1.7V 1.9mA 2 5ns 5ns 9V~15V Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge MOSFET QFN-12(4x4) Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageQFN-12(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.6V
Quiescent Current(Iq)1.9mA
Fall Time5ns
Rise Time5ns
Input Logic Level - High1.7V
Voltage - Supply9V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6700IR
ISL6700IR

* Images are for reference only

ISL6700IR

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6700IR
JLCPCB Part #
C3655426
Package
QFN-12(4x4)
Description
-40℃~+125℃ 1.3A 1.4A 1.6V 1.7V 1.9mA 2 5ns 5ns 9V~15V Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge MOSFET QFN-12(4x4) Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6700IR

* Images are for reference only

ISL6700IR
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6700IR
JLCPCB Part #
C3655426
Package
QFN-12(4x4)
Description
-40℃~+125℃ 1.3A 1.4A 1.6V 1.7V 1.9mA 2 5ns 5ns 9V~15V Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge MOSFET QFN-12(4x4) Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6700IR Specifications

ISL6700IR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageQFN-12(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.6V
Quiescent Current(Iq)1.9mA
Fall Time5ns
Rise Time5ns
Input Logic Level - High1.7V
Voltage - Supply9V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6700IR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6700IR Documents

ISL6700IR datasheets or manufacturer documentation.

Datasheet: ISL6700IR Datasheet (PDF)

ISL6700IR Schematic Symbol & PCB Footprint

The ISL6700IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.