Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7457CSZ
EL7457CSZ - 1
EL7457CSZ - 2
EL7457CSZ - 3
Extended1/3
* Images are for reference only
EL7457CSZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
EL7457CSZ
JLCPCB Part #
C3655423
Package
SOIC-16
Description
-40℃~+85℃ 13.5ns 13ns 2A 2A 2V 4 500uA 800mV 8V~16.5V SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+85℃
Propagation Delay tpHL12.5ns
Current - Output High(IOH)2A
Number of Drivers4
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time13ns
Rise Time13.5ns
Input Logic Level - High2V
Voltage - Supply8V~16.5V
FeaturesEnable shutdown
Propagation Delay tpLH14.5ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7457CSZ
EL7457CSZ

* Images are for reference only

EL7457CSZ

Extended
Manufacturer

RENESAS

MFR.Part #
EL7457CSZ
JLCPCB Part #
C3655423
Package
SOIC-16
Description
-40℃~+85℃ 13.5ns 13ns 2A 2A 2V 4 500uA 800mV 8V~16.5V SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7457CSZ

* Images are for reference only

EL7457CSZ
Extended
Manufacturer

RENESAS

MFR.Part #
EL7457CSZ
JLCPCB Part #
C3655423
Package
SOIC-16
Description
-40℃~+85℃ 13.5ns 13ns 2A 2A 2V 4 500uA 800mV 8V~16.5V SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7457CSZ Specifications

EL7457CSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+85℃
Propagation Delay tpHL12.5ns
Current - Output High(IOH)2A
Number of Drivers4
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time13ns
Rise Time13.5ns
Input Logic Level - High2V
Voltage - Supply8V~16.5V
FeaturesEnable shutdown
Propagation Delay tpLH14.5ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7457CSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7457CSZ Documents

EL7457CSZ datasheets or manufacturer documentation.

Datasheet: EL7457CSZ Datasheet (PDF)

EL7457CSZ Schematic Symbol & PCB Footprint

The EL7457CSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.