Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4080AIPZ
HIP4080AIPZ
Extended
* Images are for reference only
HIP4080AIPZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4080AIPZ
JLCPCB Part #
C3655382
Package
PDIP-20
Description
-40℃~+125℃@(Tj) 10ns 10ns 2.4A 2.6A 4 9.5V~15V Half-Bridge MOSFET PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+125℃@(Tj)
Rise Time10ns
Driven ConfigurationHalf-Bridge
Voltage - Supply9.5V~15V
Current - Output High(IOH)2.6A
Number of Drivers4
Load TypeMOSFET
Current - Output Low(IOL)2.4A
Fall Time10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4080AIPZ
HIP4080AIPZ

* Images are for reference only

HIP4080AIPZ

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4080AIPZ
JLCPCB Part #
C3655382
Package
PDIP-20
Description
-40℃~+125℃@(Tj) 10ns 10ns 2.4A 2.6A 4 9.5V~15V Half-Bridge MOSFET PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4080AIPZ

* Images are for reference only

HIP4080AIPZ
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4080AIPZ
JLCPCB Part #
C3655382
Package
PDIP-20
Description
-40℃~+125℃@(Tj) 10ns 10ns 2.4A 2.6A 4 9.5V~15V Half-Bridge MOSFET PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4080AIPZ Specifications

HIP4080AIPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+125℃@(Tj)
Rise Time10ns
Driven ConfigurationHalf-Bridge
Voltage - Supply9.5V~15V
Current - Output High(IOH)2.6A
Number of Drivers4
Load TypeMOSFET
Current - Output Low(IOL)2.4A
Fall Time10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4080AIPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4080AIPZ Schematic Symbol & PCB Footprint

The HIP4080AIPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.