Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4080AIP
HIP4080AIP
Extended
* Images are for reference only
HIP4080AIP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4080AIP
JLCPCB Part #
C3655326
Package
PDIP-20
Description
-40℃~+85℃ 10ns 10ns 19mA 2.5mA 4 9.5V~15V Full-Bridge MOSFET Under Voltage Protection PDIP-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull-Bridge
Current - Output High(IOH)2.5mA
Number of Drivers4
Load TypeMOSFET
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~15V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)19mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4080AIP
HIP4080AIP

* Images are for reference only

HIP4080AIP

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4080AIP
JLCPCB Part #
C3655326
Package
PDIP-20
Description
-40℃~+85℃ 10ns 10ns 19mA 2.5mA 4 9.5V~15V Full-Bridge MOSFET Under Voltage Protection PDIP-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4080AIP

* Images are for reference only

HIP4080AIP
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4080AIP
JLCPCB Part #
C3655326
Package
PDIP-20
Description
-40℃~+85℃ 10ns 10ns 19mA 2.5mA 4 9.5V~15V Full-Bridge MOSFET Under Voltage Protection PDIP-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4080AIP Specifications

HIP4080AIP technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull-Bridge
Current - Output High(IOH)2.5mA
Number of Drivers4
Load TypeMOSFET
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~15V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)19mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4080AIP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4080AIP Documents

HIP4080AIP datasheets or manufacturer documentation.

Datasheet: HIP4080AIP Datasheet (PDF)

HIP4080AIP Schematic Symbol & PCB Footprint

The HIP4080AIP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.