Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP2500IP1
HIP2500IP1
Extended
* Images are for reference only
HIP2500IP1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HIP2500IP1
JLCPCB Part #
C3655276
Package
PDIP-16
Description
-40℃~+85℃ 10V~15V 2 25ns 25ns 2A 2A Half-Bridge MOSFET PDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
Rise Time25ns
Driven ConfigurationHalf-Bridge
Voltage - Supply10V~15V
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Fall Time25ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP2500IP1
HIP2500IP1

* Images are for reference only

HIP2500IP1

Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP2500IP1
JLCPCB Part #
C3655276
Package
PDIP-16
Description
-40℃~+85℃ 10V~15V 2 25ns 25ns 2A 2A Half-Bridge MOSFET PDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP2500IP1

* Images are for reference only

HIP2500IP1
Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP2500IP1
JLCPCB Part #
C3655276
Package
PDIP-16
Description
-40℃~+85℃ 10V~15V 2 25ns 25ns 2A 2A Half-Bridge MOSFET PDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP2500IP1 Specifications

HIP2500IP1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
Rise Time25ns
Driven ConfigurationHalf-Bridge
Voltage - Supply10V~15V
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Fall Time25ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP2500IP1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP2500IP1 Documents

HIP2500IP1 datasheets or manufacturer documentation.

Datasheet: HIP2500IP1 Datasheet (PDF)

HIP2500IP1 Schematic Symbol & PCB Footprint

The HIP2500IP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.