Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3422R030RQZT
LMG3422R030RQZT - 1
LMG3422R030RQZT - 2
LMG3422R030RQZT - 3
Extended1/3
* Images are for reference only
LMG3422R030RQZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG3422R030RQZT
JLCPCB Part #
C3655275
Package
VQFN-54(12x12)
Description
-40℃~+150℃ 1.7V~2.45V 2.5ns 21ns 7.5V~18V 700mV~1.3V 700uA MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) VQFN-54(12x12) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-54(12x12)
Operating Temperature-40℃~+150℃
Rise Time2.5ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High1.7V~2.45V
Voltage - Supply7.5V~18V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection
Load TypeMOSFET
Input Logic Level - Low700mV~1.3V
Quiescent Current(Iq)700uA
Fall Time21ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3422R030RQZT
LMG3422R030RQZT

* Images are for reference only

LMG3422R030RQZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3422R030RQZT
JLCPCB Part #
C3655275
Package
VQFN-54(12x12)
Description
-40℃~+150℃ 1.7V~2.45V 2.5ns 21ns 7.5V~18V 700mV~1.3V 700uA MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) VQFN-54(12x12) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3422R030RQZT

* Images are for reference only

LMG3422R030RQZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3422R030RQZT
JLCPCB Part #
C3655275
Package
VQFN-54(12x12)
Description
-40℃~+150℃ 1.7V~2.45V 2.5ns 21ns 7.5V~18V 700mV~1.3V 700uA MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) VQFN-54(12x12) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3422R030RQZT Specifications

LMG3422R030RQZT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-54(12x12)
Operating Temperature-40℃~+150℃
Rise Time2.5ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High1.7V~2.45V
Voltage - Supply7.5V~18V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection
Load TypeMOSFET
Input Logic Level - Low700mV~1.3V
Quiescent Current(Iq)700uA
Fall Time21ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3422R030RQZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG3422R030RQZT Documents

LMG3422R030RQZT datasheets or manufacturer documentation.

Datasheet: LMG3422R030RQZT Datasheet (PDF)

LMG3422R030RQZT Schematic Symbol & PCB Footprint

The LMG3422R030RQZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.