Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7156CS
EL7156CS
Extended
* Images are for reference only
EL7156CS
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
EL7156CS
JLCPCB Part #
C3655262
Package
SOIC-8
Description
-40℃~+85℃ 1 14.5ns 15ns 200mA 3.5A 4.5V~16.5V Enable shutdown IGBT SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Rise Time14.5ns
Voltage - Supply4.5V~16.5V
Current - Output High(IOH)3.5A
FeaturesEnable shutdown
Number of Drivers1
Load TypeIGBT
Current - Output Low(IOL)200mA
Fall Time15ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7156CS
EL7156CS

* Images are for reference only

EL7156CS

Extended
Manufacturer

RENESAS

MFR.Part #
EL7156CS
JLCPCB Part #
C3655262
Package
SOIC-8
Description
-40℃~+85℃ 1 14.5ns 15ns 200mA 3.5A 4.5V~16.5V Enable shutdown IGBT SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7156CS

* Images are for reference only

EL7156CS
Extended
Manufacturer

RENESAS

MFR.Part #
EL7156CS
JLCPCB Part #
C3655262
Package
SOIC-8
Description
-40℃~+85℃ 1 14.5ns 15ns 200mA 3.5A 4.5V~16.5V Enable shutdown IGBT SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7156CS Specifications

EL7156CS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Rise Time14.5ns
Voltage - Supply4.5V~16.5V
Current - Output High(IOH)3.5A
FeaturesEnable shutdown
Number of Drivers1
Load TypeIGBT
Current - Output Low(IOL)200mA
Fall Time15ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7156CS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7156CS Documents

EL7156CS datasheets or manufacturer documentation.

Datasheet: EL7156CS Datasheet (PDF)

EL7156CS Schematic Symbol & PCB Footprint

The EL7156CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.