Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP6602ACR
HIP6602ACR
Extended
* Images are for reference only
HIP6602ACR
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP6602ACR
JLCPCB Part #
C3655244
Package
-
Description
0℃~+85℃ 2 20ns 580mA 5V~12V 730mA Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode Low Side、High Side MOSFET - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
Package-
Operating Temperature0℃~+85℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)730mA
Number of Drivers2
Load TypeMOSFET
Fall Time20ns
Voltage - Supply5V~12V
FeaturesEnable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)580mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP6602ACR
HIP6602ACR

* Images are for reference only

HIP6602ACR

Extended
Manufacturer

RENESAS

MFR.Part #
HIP6602ACR
JLCPCB Part #
C3655244
Package
-
Description
0℃~+85℃ 2 20ns 580mA 5V~12V 730mA Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode Low Side、High Side MOSFET - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6602ACR

* Images are for reference only

HIP6602ACR
Extended
Manufacturer

RENESAS

MFR.Part #
HIP6602ACR
JLCPCB Part #
C3655244
Package
-
Description
0℃~+85℃ 2 20ns 580mA 5V~12V 730mA Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode Low Side、High Side MOSFET - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6602ACR Specifications

HIP6602ACR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
Package-
Operating Temperature0℃~+85℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)730mA
Number of Drivers2
Load TypeMOSFET
Fall Time20ns
Voltage - Supply5V~12V
FeaturesEnable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)580mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP6602ACR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP6602ACR Documents

HIP6602ACR datasheets or manufacturer documentation.

Datasheet: HIP6602ACR Datasheet (PDF)

HIP6602ACR Schematic Symbol & PCB Footprint

The HIP6602ACR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.