
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Mitsumi Electric | |
| Package | LSSOP-24-5.6mm | |
| Charging Saturation Voltage | 4.18V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.5V~22.5V | |
| Number of Cells | 3~5 | |
| End-Off Voltage | 2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM3575A13WBH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Mitsumi Electric | |
| Package | LSSOP-24-5.6mm | |
| Charging Saturation Voltage | 4.18V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.5V~22.5V | |
| Number of Cells | 3~5 | |
| End-Off Voltage | 2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM3575A13WBH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM3575A13WBH datasheets or manufacturer documentation.
Datasheet: MM3575A13WBH Datasheet (PDF)
The MM3575A13WBH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.