



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 45ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.1V~1.45V | |
| Quiescent Current(Iq) | 900uA | |
| Fall Time | 30ns | |
| Rise Time | 30ns | |
| Input Logic Level - High | 2V~2.5V | |
| Voltage - Supply | 4.75V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode | |
| Propagation Delay tpLH | 45ns | |
| Current - Output Low(IOL) | 6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STDRIVEG600 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 45ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.1V~1.45V | |
| Quiescent Current(Iq) | 900uA | |
| Fall Time | 30ns | |
| Rise Time | 30ns | |
| Input Logic Level - High | 2V~2.5V | |
| Voltage - Supply | 4.75V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode | |
| Propagation Delay tpLH | 45ns | |
| Current - Output Low(IOL) | 6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STDRIVEG600. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STDRIVEG600 datasheets or manufacturer documentation.
Datasheet: STDRIVEG600 Datasheet (PDF)
The STDRIVEG600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.